Part Details for 108-0752-002 by Cinch Connectivity Solutions
Overview of 108-0752-002 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1075-231KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1075-221KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1075-271KEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 108-0752-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F898
|
Newark | Banana Plug, 15A, Solder, Red, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:3.5Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Brass, Product Range:-, Colour:Red Rohs Compliant: Yes |Johnson Cinch Connectivity 108-0752-002 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 | Buy Now |
DISTI #
J10139-ND
|
DigiKey | CONN BANANA PLUG SOLDER RED Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2522 In Stock |
|
$2.9359 / $6.8100 | Buy Now |
DISTI #
530-108-0752-2
|
Mouser Electronics | Test Plugs & Test Jacks BANANA PLUG RED RoHS: Compliant | 1670 |
|
$2.9300 / $4.8800 | Buy Now |
DISTI #
70406072
|
RS | Red Banana Plug Insulated Handle Hex Body Solder Backhole | Johnson-Cinch Connectivity Solutions 108-0752-002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1407 |
|
$4.6300 / $6.0100 | Buy Now |
DISTI #
EFJ108-0752-002
|
Interstate Connecting Components | ELECT. CIRCUIT HARDWARE | 0 |
|
$3.7077 | Buy Now |
Part Details for 108-0752-002
108-0752-002 CAD Models
108-0752-002 Part Data Attributes
|
108-0752-002
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
108-0752-002
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICATIONS: TEST EQUIPMENT, POWER SUPPLIES | |
Connector Type | INTERCONNECTION DEVICE |
Alternate Parts for 108-0752-002
This table gives cross-reference parts and alternative options found for 108-0752-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 108-0752-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
108-0752-002 | Interconnect Device:Other, INTERCONNECTION DEVICE, INTERCONNECTION DEVICE | Artesyn Embedded Technologies | 108-0752-002 vs 108-0752-002 |