-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J153-ND
|
DigiKey | CONN BANANA JACK SLDR TABS GREEN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
12026 In Stock |
|
$0.7259 / $1.4500 | Buy Now |
DISTI #
530-1080904-1
|
Mouser Electronics | Test Plugs & Test Jacks BANANA JACK GREEN 1152030 RoHS: Compliant | 11026 |
|
$0.6120 / $1.1500 | Buy Now |
DISTI #
V99:2348_17644127
|
Arrow Electronics | Conn Banana Jack F 1 POS Solder Lug ST Panel Mount 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2244 | Americas - 391 |
|
$0.6449 / $0.8974 | Buy Now |
DISTI #
70090207
|
RS | Green Banana Jack | Johnson-Cinch Connectivity Solutions 108-0904-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9157 |
|
$0.9100 / $1.2100 | Buy Now |
|
Bisco Industries | 26 |
|
Buy Now | ||
DISTI #
EFJ108-0904-001
|
Heilind Electronics | BANANA JACK, GREEN | Americas - 5855 in Stock |
|
$0.8594 / $1.2000 | Buy Now |
DISTI #
51610848
|
Verical | Conn Banana Jack F 1 POS Solder Lug ST Panel Mount 1 Port Min Qty: 50 Package Multiple: 25 | Americas - 13575 |
|
$0.8015 / $1.5232 | Buy Now |
DISTI #
65154029
|
Verical | Conn Banana Jack F 1 POS Solder Lug ST Panel Mount 1 Port Min Qty: 9 Package Multiple: 1 Date Code: 2244 | Americas - 391 |
|
$0.8158 / $0.8974 | Buy Now |
DISTI #
EFJ108-0904-001
|
Interstate Connecting Components | BANANA JACK, GREEN | 1171 |
|
$0.8594 / $1.2000 | Buy Now |
DISTI #
108-0904-001
|
Richardson RFPD | INTERCONNECT ACCESSORY RoHS: Compliant Min Qty: 500 | 0 |
|
$0.5900 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
108-0904-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
108-0904-001
Cinch Connectivity Solutions
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | POLYAMIDE, 16 AWG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Bright Tin (Sn) | |
JESD-609 Code | e3 |