Part Details for 108-1019A by PolyPhaser
Overview of 108-1019A by PolyPhaser
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 108-1019A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-1019A
|
PolyPhaser | Type N F/M Coaxial RF Surge Protector, 5MHz - 400MHz, 40W, IP67, -60 V Max. 1mJ, 3kA, Hybrid. PolyPhaser coaxial RF surge protector (also known as lightning surge protector, lightning surge arrestor or suppressor) 108-1019A is in-stock and will ship same-day as purchased. This radio frequency surge protector / lightning surge arrestor helps protect your equipment from electromagnetic pulse (EMP) or power surges that are commonly caused by lightning or other strong electrical changes. Our radio frequency coaxial surge protector product is commonly used for radio and antenna installations where part or all system equipment is outdoors to protect sensitive equipment and is designed to pass 5 MHz to 400 MHz while suppressing DC surge. While this radio frequency lightning surge suppressor operates in a range of frequencies from 5MHz to 400MHz, it is supporting a power handling maximum of 40 Watts.RF surge protector 108-1019A from PolyPhaser incorporates hybrid technology to provide protection for equipment at up to the max. power of 40W.Our coax surge protection device for RF is manufactured with a N type connection in and a type N out. 108-1019A is constructed with a female gender for the input and male for the output. This F/M type N to type N surge protecting component for RF has a let-through energy of 1mJ. The coaxial lightning surge arrestor is IP rated, it has an IP67 rating. PolyPhaser provides one of the largest varieties of RF / microwave surge protector devices available for same-day shipping. Our facilities ship type N F/M coaxial RF surge protector, 5MHz - 400MHz, 40W, IP67, -60 V max. 1mJ, 3kA, hybrid as well as the rest of our surge protection product line from in-stock inventory the same day as purchased. We support our customers with a sense of urgency while providing innovative lightning and surge protection solutions that ensure reliable operation of critical systems for a connected world. Min Qty: 1 Package Multiple: 1 | 2041 |
|
$179.9900 / $199.9900 | Buy Now |