Part Details for 108-104JS by API Delevan
Results Overview of 108-104JS by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
108-104JS Information
108-104JS by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 108-104JS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
108-104JS-ND
|
DigiKey | FIXED IND 100UH 28MA 31 OHM SMD Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now |
US Tariff Estimator: 108-104JS by API Delevan
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
108-104JS Part Data Attributes
|
|
108-104JS
API Delevan
Buy Now
Datasheet
|
Compare Parts:
108-104JS
API Delevan
General Purpose Inductor, 100uH, 5%, 1 Element, Iron-Core, SMD, 1010
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 1010 | |
| Construction | Epoxy Encapsulated | |
| Core Material | Iron | |
| DC Resistance | 31 Ω | |
| Inductance-Nom (L) | 100 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 1.78 Mm | |
| Package Length | 2.54 Mm | |
| Package Style | Smt | |
| Package Width | 2.54 Mm | |
| Packing Method | Tr, 7 Inch | |
| Quality Factor-Min (at L-nom) | 30 | |
| Rated Current-Max | 0.028 A | |
| Self Resonance Frequency | 7 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 2.5 Mhz | |
| Tolerance | 5% |