There are no models available for this part yet.
Overview of 108-2302-801 by Johnson Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2302ARDZ-R7 | Analog Devices | 2A Non-Sync Step Down DC-DC Co | |
AD9230-250EBZ | Analog Devices | 12-Bit 250 Msps ADC EB | |
ADP2302ARDZ-5.0-R7 | Analog Devices | 2A Non-Sync Step Down DC-DC Co |
Price & Stock for 108-2302-801 by Johnson Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn Banana F 1 POS Solder Lug ST Wall Mount 1 Port RoHS: Compliant |
2159 In Stock |
|
$0.6180 / $0.9860 | Buy Now | ||
Master Electronics | Conn Banana F 1 POS Solder Lug ST Wall Mount 1 Port RoHS: Compliant |
2159 In Stock |
|
$0.6180 / $0.9860 | Buy Now |
CAD Models for 108-2302-801 by Johnson Components
Part Data Attributes for 108-2302-801 by Johnson Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
JOHNSON COMPONENTS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
APPLICATION: TEST EQUIPMENT; POWER SUPPLIES
|
Connector Type
|
INTERCONNECTION DEVICE
|