Part Details for 108-4002 by SPC Multicomp
Overview of 108-4002 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 108-4002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R8227
|
Newark | Esd Lab Coat, Large, White, Clothing Style:Lab Coat, Clothing Colour:White, Clothing Size:Large, Clothing Material:65% Polyester, 33% Cotton And 2% Conductive Filament, Gender:Unisex, Age Group:Adult, Product Range:- Rohs Compliant: Yes |Multicomp 108-4002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$70.9600 | Buy Now |