There are no models available for this part yet.
Overview of 1080 by Adafruit Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2010-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
DO2010-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
DO2010-801ML | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Price & Stock for 1080 by Adafruit Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53W5705
|
Newark | Adafruit Mini 8X8 Led Matrix W/I2C Backpack - Ultra Bright White |Adafruit 1080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0400 | Buy Now | |
DISTI #
1528-1419-ND
|
DigiKey | ADDRESS LED MATRIX I2C WHITE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5000 | Buy Now | |
DISTI #
485-1080
|
Mouser Electronics | Adafruit Accessories Mini 8x8 White LED Matrix with Backpack RoHS: Compliant | 0 |
|
$13.5000 | Order Now | |
DISTI #
C1S103200006624
|
Chip1Stop | ADAFRUIT MINI 8X8 LED MATRIX W/I2C BACKPACK - ULTRA BRIGHT WHITE RoHS: Compliant pbFree: Yes | 9 |
|
$2.2400 | Buy Now |
CAD Models for 1080 by Adafruit Industries
Part Data Attributes for 1080 by Adafruit Industries
1080
Adafruit Industries
|
|
---|---|
Samacsys Manufacturer
|
Adafruit
|
Want to compare parts?
-
1080Adafruit IndustriesVS
-