-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2010-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
DO2010-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
DO2010-801ML | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y6394
|
Newark | Smt Battery Holder (2) Cr123A/ Tray |Keystone 1080 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 / $5.4500 | Buy Now |
DISTI #
36-1080-ND
|
DigiKey | BATTERY HOLDER CR123A 2 CELL SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
531 In Stock |
|
$3.2239 / $6.0700 | Buy Now |
DISTI #
534-1080
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs CR123A DUAL HOLDER SMT RoHS: Compliant | 363 |
|
$3.0400 / $6.0000 | Buy Now |
DISTI #
71135179
|
RS | SMT Dual Battery Holder for CR123 Cell | Keystone Electronics 1080 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3700 / $4.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$3.7200 | Buy Now |
DISTI #
KEYS1080
|
TME | Holder, CR123A, Batt.no: 2, SMT Min Qty: 1 | 0 |
|
$4.0400 / $5.1900 | RFQ |
DISTI #
000000000005248019
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs CR123A DUAL HOLDER SMT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy