Part Details for 10811880 by Aptiv PLC
Overview of 10811880 by Aptiv PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 10811880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AK1120
|
Newark | Conn Housing, Plug, 29Pos, Ip6K7, Blk Rohs Compliant: Yes |Aptiv/delphi 10811880 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 298 |
|
$2.6500 / $4.0600 | Buy Now |
DISTI #
10811880
|
Avnet Abacus | Conn Wire to Wire M 29 POS Crimp ST Cable Mount (Alt: 10811880) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 10811880
10811880 CAD Models
10811880 Part Data Attributes
|
10811880
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
10811880
Aptiv PLC
Combination Line Connector, 29 Contact(s), Male,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 29 |