Part Details for 1081TR by Keystone Electronics Corp
Overview of 1081TR by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1081TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T0394
|
Newark | Battery Holder, 20Mm Cell, Surface Mt, Full Reel, Battery Sizes Accepted:Coin Cell - 20Mm, No. Of Batteries:1, Product Range:-, Accessory Type:Coin Cell Holder, Battery Terminals:Smd, For Use With:Coin Cell - 20Mm, Msl:Msl 2 - 1 Yearrohs Compliant: Yes |Keystone 1081TR Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0400 | Buy Now |
DISTI #
36-1081CT-ND
|
DigiKey | BATT HLD COIN 20MM 1 OR 2CEL SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
276 In Stock |
|
$1.9875 / $4.8500 | Buy Now |
DISTI #
534-1081TR
|
Mouser Electronics | Coin Cell Battery Holders Coin Cell holder 1061Gold plate RoHS: Compliant | 434 |
|
$2.6900 / $4.5300 | Buy Now |
DISTI #
71135051
|
RS | SMT (Heavy Duty) Holder for 20mm Cell (Gold Flash Plate) on Tape & Reel | Keystone Electronics 1081TR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1500 / $4.4600 | RFQ |
|
Future Electronics | 20 mm Cell Size Surface Mount Coin Cell Holder RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$2.8800 | Buy Now |
DISTI #
KEYS1081TR
|
TME | Socket, CR2012,CR2016,CR2020,CR2025,CR2032, Batt.no: 1, SMT, tape Min Qty: 200 | 0 |
|
$3.2800 / $4.2200 | RFQ |
DISTI #
000000000003141889
|
Sager | Coin Cell Battery Holders Coin Cell holder 1061Gold plate Min Qty: 500 | 0 |
|
$2.0300 / $2.8800 | Buy Now |
Part Details for 1081TR
1081TR CAD Models
1081TR Part Data Attributes
|
1081TR
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1081TR
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |