There are no models available for this part yet.
Overview of 108220 by Basler Electric Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-203609LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions. | |
61082-201509LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions. | |
61082-203400LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions. |
Price & Stock for 108220 by Basler Electric Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
405-108220
|
Mouser Electronics | Cameras & Camera Modules The Basler daA3840-30mc (S-Mount) BCON for MIPI camera module with the ON Semiconductor Premium 4K with superb HDR high performance RGB bayer CMOS sensor delivers 30 frames per second at 8 MP resolution.This model comes with a S-mount. RoHS: Compliant | 7 |
|
$135.0000 | Buy Now |