Part Details for 10822F by AVEN
Overview of 10822F by AVEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10822F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R0833
|
Newark | Oval Cutter, Flush With Relief,1.1Mm,130Mm, Cutter Type:Oval Head, Overall Length:130Mm, Cut Type:Flush, Cutting Capacity Max:1.1Mm, Cutting Edge Hardness:-, Product Range:- Rohs Compliant: Yes |Aven 10822F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2500 | Buy Now |
DISTI #
10822F-ND
|
DigiKey | CUTTER SIDE OVAL FLUSH 5.12" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$22.7780 / $26.4500 | Buy Now |
DISTI #
119-10822F
|
Mouser Electronics | Wire Stripping & Cutting Tools Accu-Cut Oval Relief Head Cutter Flush RoHS: Compliant | 2 |
|
$21.7000 / $26.4400 | Buy Now |
DISTI #
71014081
|
RS | Cutter Oval Head Flush w Relief | Aven 10822F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$23.5400 / $26.4500 | Buy Now |
|
Onlinecomponents.com | Cutter Oval Head Relief/Flush - Std Handle | 0 |
|
$19.4000 | Buy Now |
DISTI #
483-264
|
Techni-Tool, Inc. | Aven 10822F Cutter, Accu-Cut, Oval Relief Head, Flush Cut, 16 AWG, ESD-Safe, 130mm OAL | 0 |
|
$24.2500 | Buy Now |
DISTI #
483-264
|
TestEquity LLC | Aven 10822F Cutter, Accu-Cut, Oval Relief Head, Flush Cut, 16 AWG, ESD-Safe, 130mm OAL | 0 |
|
$24.2500 | Buy Now |