Part Details for 1082305 by Phoenix Contact
Overview of 1082305 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1082305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1082305-ND
|
DigiKey | HS PM-S 40 DCS Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.5600 | Buy Now |
DISTI #
651-1082305
|
Mouser Electronics | Mounting Hardware VESA Holder 40mm Wall Bracket DCS RoHS: Compliant | 0 |
|
$122.9500 / $130.5600 | Order Now |
DISTI #
71869843
|
RS | HS PM-S 40 DCS | Phoenix Contact 1082305 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$132.0600 / $153.5600 | RFQ |
|
Onlinecomponents.com | Profile console for 40 mm aluminum profile - pivotable with mounting kit - bracket for housing attachment diameter 30 mm - material: black glass-fiber reinforced polycarbonate PC - and aluminum - 270 g RoHS: Compliant | 0 |
|
$100.5400 / $128.6900 | Buy Now |
DISTI #
000000000005971517
|
Sager | Mounting Hardware VESA Holder 40mm Wall Bracket DCS Min Qty: 1 | 0 |
|
$125.3800 / $140.4300 | Buy Now |
|
Dynamic Solutions GmbH | Holder | 900 |
|
RFQ | |
|
Master Electronics | Profile console for 40 mm aluminum profile - pivotable with mounting kit - bracket for housing attachment diameter 30 mm - material: black glass-fiber reinforced polycarbonate PC - and aluminum - 270 g RoHS: Compliant | 0 |
|
$100.5400 / $128.6900 | Buy Now |