Part Details for 1082551 by Phoenix Contact
Overview of 1082551 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1082551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1082551-ND
|
DigiKey | CONN BASE SIDE ENTRY SIZE B24 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1 In Stock |
|
$46.7728 / $57.7400 | Buy Now |
DISTI #
651-1082551
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B16-HHFD 1STM50 RoHS: Compliant | 0 |
|
$53.1700 / $57.7400 | Order Now |
DISTI #
71870764
|
RS | HC-STA-B16-HHFD-1STM50-EL-AL | Phoenix Contact 1082551 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.3100 / $69.0100 | RFQ |
|
Onlinecomponents.com | Sleeve housing B16 - for double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 110.8 mm - cable gland: none - support sleeve: no - 1x M50 - Standard | 0 |
|
$48.1500 / $61.1600 | Buy Now |
DISTI #
000000000005971518
|
Sager | Heavy Duty Power Connectors HC-STA-B16-HHFD 1STM50 Min Qty: 1 | 0 |
|
$58.4800 / $65.4900 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 950 |
|
RFQ | |
|
Master Electronics | Sleeve housing B16 - for double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - lateral - height: 110.8 mm - cable gland: none - support sleeve: no - 1x M50 - Standard | 0 |
|
$48.1500 / $61.1600 | Buy Now |
Part Details for 1082551
1082551 CAD Models
1082551 Part Data Attributes:
|
1082551
Phoenix Contact
Buy Now
|
Compare Parts:
1082551
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |