Part Details for 10825B by Essentra Components
Overview of 10825B by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10825B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5567-ND
|
DigiKey | HOLE PLUG 0.252" PVC BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
8202 In Stock |
|
$0.1103 / $0.2300 | Buy Now |
DISTI #
144-10825B
|
Mouser Electronics | Conduit Fittings & Accessories BLANKING PLUG:PVC BLACK, 6.4MM PANEL HOLE SIZE 1.6MM PANEL THICKNESS RoHS: Compliant | 0 |
|
$0.1100 | Order Now |
DISTI #
71255118
|
RS | BLANKING PLUG:PVC BLACK | Essentra Components 10825B RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2060 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.1177 | Buy Now |
|
Onlinecomponents.com | Blanking Plug - Compatible Hole Diameter 6.4 mm (0.250 in) - Overall Diameter 9.5 mm (0.374 in) - Push-Fit - PVC - Black RoHS: Compliant | 0 |
|
$0.1210 / $0.1764 | Buy Now |