Part Details for 10828153 by nVent Schroff
Overview of 10828153 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10828153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71395514
|
RS | Rack, Chassis,19in,2U, Diecast Steel/Aluminum, Gray,130.5Hmmx374.5mmD, Inpac | nVent SCHROFF 10828153 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$455.1000 | Buy Now |
|
Onlinecomponents.com | Inpac 19" Chassis - 3 U - 84 HP - 374.5 mm Depth. RoHS: Compliant |
11 In Stock 10 On Order |
|
$423.4700 | Buy Now |
DISTI #
10828153
|
Avnet Abacus | 19 Inch Chassis Aluminum Gray 3Height IP20 (Alt: 10828153) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inpac 19" Chassis - 3 U - 84 HP - 374.5 mm Depth. RoHS: Compliant |
11 In Stock 10 On Order |
|
$423.4700 | Buy Now |