There are no models available for this part yet.
Overview of 1083150000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1083150000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W1764
|
Newark | Cc 30/60 O4Mm Mc Ne Ws |Weidmuller 1083150000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 30 Date Code: 0 Container: Box | 0 |
|
$16.7700 / $23.2500 | Buy Now | |
DISTI #
1083150000-ND
|
DigiKey | LABEL ID/RATINGS 2.36"X1.18" WHT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
60 In Stock |
|
$0.4657 / $1.1200 | Buy Now | |
DISTI #
1083150000
|
Avnet Americas | Device Marker ClipCard Polyamide 66 White 60mm Width UL 94V-2 - Bulk (Alt: 1083150000) Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1083150000
|
Mouser Electronics | Wire Labels & Markers CC 30/60 O4MM MC NE WS | 0 |
|
$0.4490 / $0.6580 | Order Now | |
Onlinecomponents.com | Labels Marker Label Polyamide 66 White 60x30x1.2mm RoHS: Compliant | 0 |
|
$0.4348 / $0.6439 | Buy Now | ||
DISTI #
CC-30/60-04MM
|
TME | Label, polyamide, white, -40÷100°C, leaded, UL94V-2, Label l: 60mm Min Qty: 30 | 0 |
|
$0.3870 / $0.4810 | RFQ |