Part Details for 10834A by Keysight Technologies
Overview of 10834A by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10834A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-10834A
|
Mouser Electronics | Test Accessories - Other GPIB Adapter 2.3cm Connector RoHS: Compliant | 37 |
|
$52.7900 | Buy Now |
DISTI #
12149.2
|
TestEquity LLC | Keysight 10834A GPIB to GPIB Adapter, Extends The First Cable Approximately 2.3cm from Rear Panel | 4 |
|
$52.7900 | Buy Now |
Part Details for 10834A
10834A CAD Models
10834A Part Data Attributes
|
10834A
Keysight Technologies
Buy Now
Datasheet
|
Compare Parts:
10834A
Keysight Technologies
Rectangular Connector Adapter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSIGHT TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 24 | |
Number of Contacts:Side 2 | 24 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Straight Connection | YES |