Part Details for 108378A by Friedrich Lütze GmbH
Overview of 108378A by Friedrich Lütze GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 108378A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72062675
|
RS | Flexible Control Cable, 16AWG 25 Conductor PVC Ins., Grey PVC Jacket 600V UL AWM | LUTZE Inc. 108378A RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$842.3200 | RFQ |
DISTI #
72062676
|
RS | Flexible Control Cable, 16AWG 25 Conductor PVC Ins., Grey PVC Jacket 600V UL AWM | LUTZE Inc. 108378A RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$4,482.1200 | RFQ |
DISTI #
72062677
|
RS | Flexible Control Cable, 16AWG 25 Conductor PVC Ins., Grey PVC Jacket 600V UL AWM | LUTZE Inc. 108378A RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$8,348.1400 | RFQ |
DISTI #
73657078
|
RS | Flexible Control Cable, 16AWG 25 Conductor PVC Ins., Grey PVC Jacket 600V UL AWM | LUTZE Inc. 108378A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Linear Foot | 0 |
|
$8.7600 | RFQ |