Part Details for 1084-4CN080 by HeliCoil
Overview of 1084-4CN080 by HeliCoil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108402-HMC490LP5 | Analog Devices | HMC490LP5 Evaluation PCB | |
HMC1084LC4 | Analog Devices | Switch, SP4T | |
LT1084CT-3.3#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed |
Price & Stock for 1084-4CN080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEL1084-4CN080
|
DB Roberts | M4x2D SS HELICOIL INSERT | 40136 |
|
$0.2360 / $0.2600 | Buy Now |