There are no models available for this part yet.
Overview of 1084-8CN080 by HeliCoil
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108402-HMC490LP5 | Analog Devices | HMC490LP5 Evaluation PCB | |
HMC1084LC4 | Analog Devices | Switch, SP4T | |
LT1084CT-3.3#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed |
Price & Stock for 1084-8CN080 by HeliCoil
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 25 |
|
Buy Now | ||||
DISTI #
HEL1084-8CN080
|
DB Roberts | 14248 |
|
$0.2400 / $0.2680 | Buy Now |