Part Details for 108458096001026 by Kyocera AVX Components
Overview of 108458096001026 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 108458096001026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-4887-ND
|
DigiKey | CONN DIN HDR 96POS PCB RA GOLD Min Qty: 2160 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1947 | Buy Now |
DISTI #
108458096001026
|
Avnet Americas | Conn DIN 41612 M 64 POS 2.54mm Press Fit RA Thru-Hole - Bulk (Alt: 108458096001026) RoHS: Compliant Min Qty: 2160 Package Multiple: 540 Container: Bulk | 0 |
|
RFQ |
Part Details for 108458096001026
108458096001026 CAD Models
108458096001026 Part Data Attributes
|
108458096001026
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
108458096001026
Kyocera AVX Components
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.535 inch | |
Body Length | 3.697 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .834 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.209 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 108458096001026
This table gives cross-reference parts and alternative options found for 108458096001026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 108458096001026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67968-4 | EDGE CONNECTOR,PCB MNT,RECEPT,62 CONTACTS,0.125 PITCH,WRAP POST TERMINAL | TE Connectivity | 108458096001026 vs 67968-4 |
FCN-224J062-G/0 | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking | FUJITSU Limited | 108458096001026 vs FCN-224J062-G/0 |
AMC31DRMT-S288 | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 108458096001026 vs AMC31DRMT-S288 |
ETC31DCMT | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 108458096001026 vs ETC31DCMT |
AMM31DSSH | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 108458096001026 vs AMM31DSSH |
4031-N1-21-10 | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.15 inch Pitch, Solder Terminal, Locking, Receptacle | ECS | 108458096001026 vs 4031-N1-21-10 |
108457096008050 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | 108458096001026 vs 108457096008050 |
AMC31DRYN-S734 | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 108458096001026 vs AMC31DRYN-S734 |
3-215230-1 | EDGE CONNECTOR,PCB MNT,RECEPT,62 CONTACTS,0.1 PITCH,R ANGLE PC TAIL TERMINAL | TE Connectivity | 108458096001026 vs 3-215230-1 |
ACM31DSSH | Card Edge Connector, 62 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 108458096001026 vs ACM31DSSH |