Part Details for 10846261 by Aptiv PLC
Overview of 10846261 by Aptiv PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 10846261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9375
|
Newark | Automotive Housing, Plug, 2Pos Rohs Compliant: Yes |Aptiv/delphi 10846261 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 947 |
|
$0.9040 / $1.5600 | Buy Now |
DISTI #
10846261
|
TTI | Automotive Connectors 2 way M 1.5 SICMA Mini Sealed Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 950 Package Multiple: 950 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 10846261
10846261 CAD Models
10846261 Part Data Attributes
|
10846261
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
10846261
Aptiv PLC
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.665 inch | |
Body Depth | 2.175 inch | |
Body Length | 0.685 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 19 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |