Part Details for 10846768 by Aptiv PLC
Overview of 10846768 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10846768
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-10846768
|
Mouser Electronics | Automotive Connectors DCS-2 FEM 2.8MM,(.50-1MM2) SN RoHS: Compliant | 0 |
|
$0.1050 / $0.1800 | Order Now |
DISTI #
10846768
|
TTI | Automotive Connectors DCS-2 FEM 2.8MM,(.50-1MM2) SN RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 18000 Container: Reel |
Americas - 18000 In Stock |
|
$0.0660 | Buy Now |
DISTI #
10846768
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 10846768) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
10846768
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 10846768) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |