Part Details for 108478048031049 by Kyocera AVX Components
Overview of 108478048031049 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 108478048031049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108478048031049-ND
|
DigiKey | CONN DIN HDR 48POS PCB GOLD Min Qty: 6000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6780 | Buy Now |
DISTI #
108478048031049
|
Avnet Americas | Conn DIN 41612 M 48 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 108478048031049) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
108478048031049
|
Avnet Americas | Conn DIN 41612 M 48 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 108478048031049) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
108478048031049
|
Avnet Americas | Conn DIN 41612 M 48 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 108478048031049) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 108478048031049
108478048031049 CAD Models
108478048031049 Part Data Attributes
|
108478048031049
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
108478048031049
Kyocera AVX Components
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612, POLARIZED | |
Body Breadth | 0.535 inch | |
Body Depth | 0.452 inch | |
Body Length | 2.162 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .834 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 108478048031049
This table gives cross-reference parts and alternative options found for 108478048031049. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 108478048031049, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
108478048031025 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | 108478048031049 vs 108478048031025 |
FXB30DCRD | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Hole .125-.137, Brown Insulator, Receptacle | Sullins Connector Solutions | 108478048031049 vs FXB30DCRD |
108478048101025 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | 108478048031049 vs 108478048101025 |
108478048009025 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | 108478048031049 vs 108478048009025 |
108478048001049 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | 108478048031049 vs 108478048001049 |
108478048101049 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | 108478048031049 vs 108478048101049 |
108478048109049 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | 108478048031049 vs 108478048109049 |
108478048109025 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | 108478048031049 vs 108478048109025 |