There are no models available for this part yet.
Overview of 1085171 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1085171 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1085171-ND
|
DigiKey | UNMANAGED SWITCH 1000, 5 RJ45 PO Min Qty: 1 Lead time: 18 Weeks Container: Box |
17 In Stock |
|
$260.9800 | Buy Now | |
DISTI #
651-1085171
|
Mouser Electronics | Managed Ethernet Switches FL SWITCH 1105N-2SFP RoHS: Compliant | 9 |
|
$260.9800 | Buy Now | |
DISTI #
72279265
|
RS | Ethernet Switch, 7 port unmanaged gigabit, 5 copper, 2 SFP, FL SWITCH 1000 | Phoenix Contact 1085171 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$283.9400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$270.0800 / $298.2600 | Buy Now | ||
DISTI #
1085171
|
TTI | Unmanaged Ethernet Switches FL SWITCH 1105N-2SFP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$257.7300 | Buy Now | |
DISTI #
000000000006424228
|
Sager | Managed Ethernet Switches FL SWITCH 1105N-2SFP Min Qty: 1 | 0 |
|
$328.0900 / $353.3200 | Buy Now | |
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$270.0800 / $298.2600 | Buy Now | ||
Neutron USA | Ethernet Switch, 7 port unmanaged gigabit, 5 copper, 2 SFP, FL SWITCH 1105N-2SFP | 17 |
|
$641.1400 | Buy Now |
CAD Models for 1085171 by Phoenix Contact
Part Data Attributes for 1085171 by Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|