-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5863 0000 09,OSX PCB PLUG RECP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2023
|
Newark | 5863 0000 09,osx Pcb Plug Recp |Amp Te Connectivity 1085221-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$11.3700 / $15.6000 | Buy Now |
DISTI #
96M0622
|
Newark | Rf/Coaxial, Mcx Plug, Straight, 50 Ohm, Solder, Connector Type:Mcx Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:6Ghzrohs Compliant: Yes |Amp Te Connectivity 1085221-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 | Buy Now |
DISTI #
2266-1085221-1-ND
|
DigiKey | CONN MCX RCPT STR 50 OHM PCB Min Qty: 10 Lead time: 5 Weeks Container: Box MARKETPLACE PRODUCT |
26 In Stock |
|
$11.4500 | Buy Now |
DISTI #
1085221-1-ND
|
DigiKey | CONN MCX RCPT STR 50 OHM PCB Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6788 | Buy Now |
DISTI #
1085221-1
|
Avnet Americas | Conn MCX PL 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 1085221-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3221 / $6.0089 | Buy Now |
DISTI #
71707455
|
RS | TE, Data and Devices, Coaxial/RF Connectors, 5863 0000 09,OSX PCB PLUG RECP | TE Connectivity 1085221-1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9400 / $7.4200 | RFQ |
|
Future Electronics | 5863 0000 09 OSX PCB Plug Recp Through Hole BNC Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 Container: Box | 0Box |
|
$5.4700 / $5.6900 | Buy Now |
DISTI #
AMP1085221-1
|
Heilind Electronics | 5863 0000 09OSX PCB PLUG RECP | Americas - 0 in Stock |
|
$6.3120 | Buy Now |
|
Onlinecomponents.com | 5863 0000 09,OSX PCB PLUG RECP RoHS: Compliant |
26 Partner Stock |
|
$5.3800 / $7.8600 | Buy Now |
DISTI #
1085221-1
|
Avnet Americas | Conn MCX PL 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 1085221-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3221 / $6.0089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1085221-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1085221-1
TE Connectivity
5863 0000 09,OSX PCB PLUG RECP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INSERTION LOSS MAX AT 1000 MHZ | |
Body Breadth | 0.236 inch | |
Body Depth | 0.227 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |