Part Details for 1085802 by Phoenix Contact
Overview of 1085802 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1085802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1085802-ND
|
DigiKey | EV-T1CCS-MF-M4X10-BIT-CTS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
6 In Stock |
|
$275.6250 / $283.5000 | Buy Now |
DISTI #
651-1085802
|
Mouser Electronics | EV Charger Accessories EV-T1CCS-MF-M4X10-BIT-CTS RoHS: Compliant | 2 |
|
$556.5000 / $559.4400 | Buy Now |
|
Onlinecomponents.com | EV-T1CCS-MF-M4X10-BIT-CTS - Repair kit |
2 In Stock |
|
$288.8100 / $319.7200 | Buy Now |
DISTI #
1085802
|
TTI | EV Charger Accessories EV-T1CCS-MF-M4X10-BIT-CTS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 8 In Stock |
|
$553.8500 | Buy Now |
DISTI #
000000000006424240
|
Sager | Other Tools EV-T1CCS-MF-M4X10-BIT-CTS Min Qty: 1 | 0 |
|
$346.5000 / $373.1500 | Buy Now |
|
Master Electronics | EV-T1CCS-MF-M4X10-BIT-CTS - Repair kit |
2 In Stock |
|
$288.8100 / $319.7200 | Buy Now |