Part Details for 1085A by Essentra Components
Overview of 1085A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1085A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-1085A-ND
|
DigiKey | TAPERED CAP - OD RANGE: 51.3 - 5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
900 In Stock |
|
$0.2721 / $0.7100 | Buy Now |
DISTI #
144-1085A
|
Mouser Electronics | Conduit Fittings & Accessories PLUG 2.020 - 2.100 CAP 2.140 - 2.060:LDPE BLUE RoHS: Compliant | 0 |
|
$0.2510 / $0.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1884 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 51.3 - 53.3 mm (2.020 - 2.100 in) - in)side Diameter Range 52.3 - 54.3 mm (2.060 - 2.138 in) - 9.7 mm (0.380 in) RoHS: Compliant | 0 |
|
$0.1902 / $0.2248 | Buy Now |
DISTI #
RIC1085A
|
DB Roberts | 0 |
|
RFQ |