There are no models available for this part yet.
Overview of 1086-RT by electro-PJP
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108648-HMC732LC4B | Analog Devices | HMC732LC4B EVALUATION PCB ASSE | |
108648-HMC733LC4B | Analog Devices | HMC733LC4B EVALUATION PCB ASSE | |
108648-HMC586LC4B | Analog Devices | HMC586LC4B EVALUATION PCB ASSE |
Price & Stock for 1086-RT by electro-PJP
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PJ1086-R
|
TME | Connector: 4mm banana, plug, 36A, 70VDC, red, 2.5mm2, on cable Min Qty: 1 | 28 |
|
$4.4600 / $5.2900 | Buy Now |