Part Details for 1086-SW by electro-PJP
Overview of 1086-SW by electro-PJP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108648-HMC732LC4B | Analog Devices | HMC732LC4B EVALUATION PCB ASSE | |
108648-HMC733LC4B | Analog Devices | HMC733LC4B EVALUATION PCB ASSE | |
108648-HMC586LC4B | Analog Devices | HMC586LC4B EVALUATION PCB ASSE |
Price & Stock for 1086-SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJ1086-B
|
TME | Connector: 4mm banana, plug, 36A, 70VDC, black, 2.5mm2, on cable Min Qty: 1 | 32 |
|
$4.4600 / $5.2900 | Buy Now |