Part Details for 1088126 by Phoenix Contact
Overview of 1088126 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1088126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1088126-ND
|
DigiKey | OUTPUT MODULE 4 ANALOG 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$173.8100 | Buy Now |
DISTI #
651-1088126
|
Mouser Electronics | I/O Modules AXL SE AO4 U 0-10 RoHS: Compliant | 27 |
|
$173.1000 / $173.8100 | Buy Now |
DISTI #
72475988
|
RS | I/O module:Axioline Smart Element, output module,4,0V 10V, connect:2-conductor | Phoenix Contact 1088126 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$187.3900 / $203.6900 | RFQ |
|
Onlinecomponents.com | Axioline Smart Elements - Analog output module - Analog outputs: 4 - 0 V ... 10 V - connection method: 2-wire - degree of protection: IP20 RoHS: Compliant |
7 In Stock |
|
$164.7600 / $178.1200 | Buy Now |
DISTI #
75302617
|
Verical | I/O Module AXL SE AO4 U 0-10 Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 6 |
|
$211.8507 / $219.6301 | Buy Now |
DISTI #
1088126
|
TTI | I/O Modules AXL SE AO4 U 0-10 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$165.3800 / $172.0700 | Buy Now |
DISTI #
000000000006424310
|
Sager | I/O Modules AXL SE AO4 U 0-10 Min Qty: 1 | 0 |
|
$217.2600 / $233.9800 | Buy Now |
|
Dynamic Solutions GmbH | I/O module | 450 |
|
RFQ | |
|
Master Electronics | Axioline Smart Elements - Analog output module - Analog outputs: 4 - 0 V ... 10 V - connection method: 2-wire - degree of protection: IP20 RoHS: Compliant |
7 In Stock |
|
$164.7600 / $178.1200 | Buy Now |
|
Neutron USA | I/O module, Axioline Smart Element, Ana output module,4,0V 10V,connect:2-conductor, AXL SE AO4 U 0-10 | 27 |
|
$570.1600 | Buy Now |
Part Details for 1088126
1088126 CAD Models
1088126 Part Data Attributes
|
1088126
Phoenix Contact
Buy Now
|
Compare Parts:
1088126
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |