Part Details for 108990001 by Seeed Development Ltd
Overview of 108990001 by Seeed Development Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 108990001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1597-1202-ND
|
DigiKey | STANDARD MOTOR 50000 RPM 3.7V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
521 In Stock |
|
$1.9500 | Buy Now |
DISTI #
713-108990001
|
Mouser Electronics | Seeed Studio Accessories 3.7V 50000RPM Small Coreless Motor 716 RoHS: Compliant | 0 |
|
$1.9500 | Order Now |
|
Onlinecomponents.com | 3.7V 50000RPM Small Coreless Motor 716 RoHS: Compliant | 0 |
|
$1.2100 | Buy Now |