Part Details for 1089972 by Phoenix Contact
Overview of 1089972 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1089972
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1089972-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$36.1122 / $44.8300 | Buy Now |
DISTI #
651-1089972
|
Mouser Electronics | Sensor Cables / Actuator Cables 4POS Power Cable Cable length 5m RoHS: Compliant | 8 |
|
$36.3100 / $44.7500 | Buy Now |
|
Onlinecomponents.com | Power cable - 4-position - PVC - black-gray RAL 7021 - free cable end - on Socket straight M12 - T-coded - cable length: 5 m - For direct current up to 12 A/63 V | 0 |
|
$37.3800 / $47.4800 | Buy Now |
DISTI #
000000000005811707
|
Sager | Sensor Cables / Actuator Cables 4POS Power Cable Cable length 5m Min Qty: 1 | 0 |
|
$45.4000 / $50.8400 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 800 |
|
RFQ | |
|
Master Electronics | Power cable - 4-position - PVC - black-gray RAL 7021 - free cable end - on Socket straight M12 - T-coded - cable length: 5 m - For direct current up to 12 A/63 V | 0 |
|
$37.3800 / $47.4800 | Buy Now |
Part Details for 1089972
1089972 CAD Models
1089972 Part Data Attributes:
|
1089972
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1089972
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |