Part Details for 1089987 by Phoenix Contact
Overview of 1089987 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1089987
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1089987-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6 In Stock |
|
$56.3810 / $69.6100 | Buy Now |
DISTI #
651-1089987
|
Mouser Electronics | Sensor Cables / Actuator Cables 4POS Power Cable Cable Length 10m RoHS: Compliant | 0 |
|
$56.3800 / $69.3600 | Order Now |
|
Onlinecomponents.com | Power cable - 4-position - PVC - black-gray RAL 7021 - Socket angled M12 - on free cable end - cable length: 10 m - For direct current up to 12 A/63 V | 0 |
|
$56.6300 / $73.7200 | Buy Now |
DISTI #
000000000005811712
|
Sager | Sensor Cables / Actuator Cables 4POS Power Cable Cable Length 10m Min Qty: 1 | 0 |
|
$70.4900 / $78.9500 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 1500 |
|
RFQ | |
|
Master Electronics | Power cable - 4-position - PVC - black-gray RAL 7021 - Socket angled M12 - on free cable end - cable length: 10 m - For direct current up to 12 A/63 V | 0 |
|
$56.6300 / $73.7200 | Buy Now |
Part Details for 1089987
1089987 CAD Models
1089987 Part Data Attributes:
|
1089987
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1089987
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |