Datasheets
108AXZ010M by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2626, LEAD FREE

Part Details for 108AXZ010M by Illinois Capacitor Inc

Overview of 108AXZ010M by Illinois Capacitor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 108AXZ010M

Part # Distributor Description Stock Price Buy
DISTI # 84M4227
Newark Electrolytic Capacitor 1000Uf 10Wvdc *no Pb* Rohs Compliant: Yes |Illinois Capacitor 108AXZ010M Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 14,000 $0.3690
  • 15,000 $0.3660
  • 29,000 $0.3640
$0.3640 / $0.3690 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Lead time: 20 Weeks 0
  • 14,000 $0.3280
$0.3280 Buy Now
Onlinecomponents.com SMD Aluminum Electrolytic Capacitor - 1000uF ±20% - 10WVDC - +105°C - 10mm Dia x 10.2mm RoHS: Compliant 0
  • 3,500 $0.8364
  • 7,000 $0.4428
  • 10,500 $0.3116
  • 14,000 $0.3054
$0.3054 / $0.8364 Buy Now

Part Details for 108AXZ010M

108AXZ010M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

108AXZ010M Part Data Attributes

108AXZ010M Illinois Capacitor Inc
Buy Now Datasheet
Compare Parts:
108AXZ010M Illinois Capacitor Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2626, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ILLINOIS CAPACITOR INC
Package Description , 2626
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 398 mΩ
Height 10.2 mm
JESD-609 Code e3
Leakage Current 0.1 mA
Length 11 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 469 mA
Series AXZ(10 V)
Size Code 2626
Surface Mount YES
Tan Delta 0.24
Terminal Finish Matte Tin (Sn)
Terminal Shape FLAT
Width 10.3 mm

108AXZ010M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 108AXZ010M by Illinois Capacitor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 108AXZ010M by Illinois Capacitor Inc

  • Please alert me when 108AXZ010M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 108AXZ010M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 108AXZ010M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 108AXZ010M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 108AXZ010M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 108AXZ010M by Illinois Capacitor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: