Part Details for 108CKE016MLN by Illinois Capacitor Inc
Overview of 108CKE016MLN by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 108CKE016MLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4231
|
Newark | Cap, 1000Uf, 16V, Alu Elec, Radial, Capacitance:1000Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Illinois Capacitor 108CKE016MLN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1530 |
|
$0.2580 / $0.7130 | Buy Now |
|
Future Electronics | CKE Series 1000 uF 16 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.2550 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1000uF ±20% - 16WVDC - +105°C RoHS: Compliant |
2000 In Stock |
|
$0.1381 / $0.1955 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 1000uF ±20% - 16WVDC - +105°C RoHS: Compliant |
2000 In Stock |
|
$0.1381 / $0.1955 | Buy Now |
Part Details for 108CKE016MLN
108CKE016MLN CAD Models
108CKE016MLN Part Data Attributes
|
108CKE016MLN
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
108CKE016MLN
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 282 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.48 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |