108CKE100M
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED

Overview of 108CKE100M by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 108CKE100M by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1572-1667-ND
DigiKey CAP ALUM 1000UF 20% 100V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk 3735
In Stock
  • 1 $3.4400
  • 10 $2.2990
  • 50 $1.8378
  • 100 $1.6936
  • 500 $1.5288
$1.5288 / $3.4400 Buy Now
DISTI # 598-108CKE100M
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 100V 20% LYTICS/IC RoHS: Compliant 5620
  • 1 $2.3600
  • 10 $1.8100
  • 50 $1.6100
  • 100 $1.5200
  • 5,000 $1.3700
$1.3700 / $2.3600 Buy Now
DISTI # 108CKE100M
TTI Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 100V 20% LYTICS/IC Min Qty: 3000 Package Multiple: 50 Container: Bulk Americas - 0
  • 3,000 $1.5300
$1.5300 Buy Now
DISTI # C1S154100655791
Chip1Stop Capacitor Aluminum RoHS: Compliant 1397
  • 100 $1.5600
$1.5600 Buy Now

CAD Models for 108CKE100M by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 108CKE100M by Cornell Dubilier Electronics Inc

108CKE100M
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
Cornell Dubilier
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
ESR
133 mΩ
JESD-609 Code
e3
Leakage Current
1 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
2020 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 108CKE100M
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 108CKE100M

This table gives cross-reference parts and alternative options found for 108CKE100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 108CKE100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1102MAM1840RTN111M CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 108CKE100M vs 1102MAM1840RTN111M
8102MAM1840RXN5E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd 108CKE100M vs 8102MAM1840RXN5E
8102MAM1840RX07E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF Fenghua (HK) Electronics Ltd 108CKE100M vs 8102MAM1840RX07E
1102MAM1840RTN511C CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 108CKE100M vs 1102MAM1840RTN511C
2102MAM1840RTN311P CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 108CKE100M vs 2102MAM1840RTN311P
EKZN101EC5102MM40S CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Chemi-Con 108CKE100M vs EKZN101EC5102MM40S
1102MAM1840RXN511P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd 108CKE100M vs 1102MAM1840RXN511P
RGA102M2ASC-1840B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, Lelon Electronics Corp 108CKE100M vs RGA102M2ASC-1840B
8102MAM1840RTN511M CAP,AL2O3,1MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 108CKE100M vs 8102MAM1840RTN511M
2102MAM1840RXN411P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd 108CKE100M vs 2102MAM1840RXN411P

Related Parts for 108CKE100M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 108CKE100M by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 108CKE100M by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 108CKE100M would you like to use for your alert(s)?
  • Please alert me when 108CKE100M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 108CKE100M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 108CKE100M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 108CKE100M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 108CKE100M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 108CKE100M by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: