Part Details for 108CKH035M by Illinois Capacitor Inc
Overview of 108CKH035M by Illinois Capacitor Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 108CKH035M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K7912
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 35V, 20%, Radial, Capacitance:1000µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Width:-Rohs Compliant: Yes |Illinois Capacitor 108CKH035M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 814 |
|
$0.5020 / $0.8640 | Buy Now |
DISTI #
70112171
|
RS | Capacitor, Cap 1000 uF, Tol 20%,Vol-Rtg 35 VDC, Radial,12.5x20,ESR 0.199 Ohms | Illinois Capacitor - A Brand of Cornell Dubilier 108CKH035M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 349 |
|
$0.6800 / $0.8000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1000uF ±20% - 35WVDC - +105°C RoHS: Compliant |
3200 In Stock 2500 Factory Stock |
|
$0.3497 / $0.4964 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 63 |
|
$0.4144 / $0.6375 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000UF, THROUGH HOLE MOUNT | 50 |
|
$0.4250 / $0.8500 | Buy Now |
DISTI #
108CKH035M
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR Min Qty: 1 | 1600 |
|
$0.2000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 1000uF ±20% - 35WVDC - +105°C RoHS: Compliant |
3200 In Stock 2500 Factory Stock |
|
$0.3497 / $0.4964 | Buy Now |
Part Details for 108CKH035M
108CKH035M CAD Models
108CKH035M Part Data Attributes
|
108CKH035M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
108CKH035M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 199 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.05 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 890 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |