Part Details for 108CKS016MLN by Cornell Dubilier Electronics Inc
Overview of 108CKS016MLN by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 108CKS016MLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1669-ND
|
DigiKey | CAP ALUM 1000UF 20% 16V RAD T/H Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2551 In Stock |
|
$0.1563 / $0.5100 | Buy Now |
DISTI #
598-108CKS016MLN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 16V 20% RoHS: Compliant | 1230 |
|
$0.1560 / $0.5100 | Buy Now |
DISTI #
32331162
|
Verical | Cap Aluminum Lytic 1000uF 16V 20% (10 X 12.5mm) Radial 5mm 0.3316 Ohm 700mA 2000h 85°C RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Americas - 4800 |
|
$0.1866 / $0.2083 | Buy Now |
DISTI #
108CKS016MLN
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 16V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.1430 / $0.1630 | Buy Now |
Part Details for 108CKS016MLN
108CKS016MLN CAD Models
108CKS016MLN Part Data Attributes
|
108CKS016MLN
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
108CKS016MLN
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 331.6 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.16 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 108CKS016MLN
This table gives cross-reference parts and alternative options found for 108CKS016MLN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 108CKS016MLN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16PK1000MEFCCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 108CKS016MLN vs 16PK1000MEFCCC10X12.5 |
MALREKA05DC410D00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 108CKS016MLN vs MALREKA05DC410D00K |
SD1C108M1012MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 108CKS016MLN vs SD1C108M1012MCS |
REA102M1CBK-1012S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | 108CKS016MLN vs REA102M1CBK-1012S |
16PK1000MEFCCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 108CKS016MLN vs 16PK1000MEFCCE10X12.5 |
SD1C108M1012MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 108CKS016MLN vs SD1C108M1012MPA |
SD1C108M1012MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 108CKS016MLN vs SD1C108M1012MSS |
16PK1000MCA10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 108CKS016MLN vs 16PK1000MCA10X12.5 |
MALREKA00DC410DG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Vishay Intertechnologies | 108CKS016MLN vs MALREKA00DC410DG0K |
NLE-L102M16V10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 108CKS016MLN vs NLE-L102M16V10X12.5 |