Part Details for 108CKS016MLN by Illinois Capacitor Inc
Overview of 108CKS016MLN by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 108CKS016MLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P3564
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 16V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Illinois Capacitor 108CKS016MLN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 605 |
|
$0.2280 | Buy Now |
|
Future Electronics | CKS Series 16 V 1000 uF 10 x 12.5 mm LS=5 mm Radial Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2250 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1000uF ±20% - 16WVDC - +85°C RoHS: Compliant |
5779 In Stock |
|
$0.1462 / $0.2437 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 1000uF ±20% - 16WVDC - +85°C RoHS: Compliant |
5779 In Stock |
|
$0.1462 / $0.2437 | Buy Now |
Part Details for 108CKS016MLN
108CKS016MLN CAD Models
108CKS016MLN Part Data Attributes
|
108CKS016MLN
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
108CKS016MLN
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 332 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.48 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 700 mA | |
Series | CKS | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |