Part Details for 108KXM016M by Illinois Capacitor Inc
Overview of 108KXM016M by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for 108KXM016M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3611
|
Newark | Electrolytic Capacitor 1000Uf 16.0Wvdc +/-20% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 108KXM016M Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$0.4260 | Buy Now |
DISTI #
70111830
|
RS | Capacitor, Al Electrolytic, 16 WVDC, +/- 20, Radial Leaded, 0.16 at 120 Hz | Illinois Capacitor - A Brand of Cornell Dubilier 108KXM016M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 1054 |
|
$0.1600 | Buy Now |
|
Future Electronics | KXM Series 35 V 1000 uF 105 °C Ø 10 x 20 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.4200 / $0.4750 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1000uF ±20% - 16WVDC - +105°C | 0 |
|
$0.2433 / $0.5606 | Buy Now |
Part Details for 108KXM016M
108KXM016M CAD Models
108KXM016M Part Data Attributes:
|
108KXM016M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
108KXM016M
Illinois Capacitor Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 265.3 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.16 mA | |
Length | 21.5 mm | |
Manufacturer Series | KXM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1365 mA | |
Series | KXM | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.5 mm | |
Terminal Shape | WIRE |