Part Details for 108LBB080M2BC by Illinois Capacitor Inc
Overview of 108LBB080M2BC by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 108LBB080M2BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6604
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 80V, 20%, Snap-In, Capacitance:1000Μf, Voltage(Dc):80V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Illinois Capacitor 108LBB080M2BC Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$2.5600 | Buy Now |
|
Future Electronics | LBB Series 80 V 1000 uF 85°C 3 K Hrs Snap-In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$2.5100 / $2.6600 | Buy Now |
|
Onlinecomponents.com | Snap Mount Aluminum Electrolytic Capacitor - 1000uF ±20% - 80WVDC - +85°C | 400 Factory Stock |
|
$1.6800 / $5.0500 | Buy Now |
|
Master Electronics | Snap Mount Aluminum Electrolytic Capacitor - 1000uF ±20% - 80WVDC - +85°C | 400 Factory Stock |
|
$1.6800 / $5.0500 | Buy Now |
Part Details for 108LBB080M2BC
108LBB080M2BC CAD Models
108LBB080M2BC Part Data Attributes:
|
108LBB080M2BC
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
108LBB080M2BC
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 248.68 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | SNAP-IN |