There are no models available for this part yet.
Overview of 108LMB200M2ED by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 108LMB200M2ED by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-108LMB200M2ED-ND
|
DigiKey | 108LMB200M2ED Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
190 In Stock |
|
$5.3700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
190 Partner Stock |
|
$4.9700 / $5.5400 | Buy Now | ||
DISTI #
C1S154100463534
|
Chip1Stop | Capacitor Aluminum | 190 |
|
$5.9600 / $6.3400 | Buy Now | |
Master Electronics | RoHS: Compliant |
190 Partner Stock |
|
$4.9700 / $5.5400 | Buy Now |
CAD Models for 108LMB200M2ED by Cornell Dubilier Electronics Inc
Part Data Attributes for 108LMB200M2ED by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
248.68 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.3416 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
2580 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 108LMB200M2ED
This table gives cross-reference parts and alternative options found for 108LMB200M2ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 108LMB200M2ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM201LIN102MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 108LMB200M2ED vs EKMM201LIN102MA30S |
NRLRW102M200V35X30SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 108LMB200M2ED vs NRLRW102M200V35X30SF |
ELXQ201VRD102MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | 108LMB200M2ED vs ELXQ201VRD102MA30S |
LGX2D102MELC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 108LMB200M2ED vs LGX2D102MELC30 |
ELXM201LIN102MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 108LMB200M2ED vs ELXM201LIN102MA30S |
ELXM201VSN102MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 108LMB200M2ED vs ELXM201VSN102MA30S |
LG200M1000BP5-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | 108LMB200M2ED vs LG200M1000BP5-3530 |
LG200M1000BPF-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 108LMB200M2ED vs LG200M1000BPF-3530 |
ELXQ201VSN102MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 108LMB200M2ED vs ELXQ201VSN102MA30S |
ECHA201LIN102MA30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | 108LMB200M2ED vs ECHA201LIN102MA30M |