Part Details for 108SML6R3M by Cornell Dubilier Electronics Inc
Overview of 108SML6R3M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 108SML6R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1321-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 6.3V SMD Min Qty: 1 Lead time: 27 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
9449 In Stock |
|
$0.2285 / $0.8300 | Buy Now |
DISTI #
598-108SML6R3M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 1000uF 6.3V 20% LYTICS/IC RoHS: Compliant | 500 |
|
$0.2280 / $0.8300 | Buy Now |
DISTI #
108SML6R3M
|
TTI | Aluminum Electrolytic Capacitors - SMD 1000uF 6.3V 20% LYTICS/IC RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 5000 In Stock |
|
$0.2260 / $0.3300 | Buy Now |
Part Details for 108SML6R3M
108SML6R3M CAD Models
108SML6R3M Part Data Attributes:
|
108SML6R3M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
108SML6R3M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 464 mΩ | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 370 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.28 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |