Part Details for 108TMA063M by Cornell Dubilier Electronics Inc
Overview of 108TMA063M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 108TMA063M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108TMA063M-ND
|
DigiKey | CAP ALUM 1000UF 20% 63V AXIAL TH Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1906 In Stock |
|
$1.5462 / $3.0800 | Buy Now |
DISTI #
598-108TMA063M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 63V 20% LYTICS/IC RoHS: Compliant | 2439 |
|
$1.5400 / $2.7900 | Buy Now |
DISTI #
108TMA063M
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 63V 20% LYTICS/IC RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.5700 | Buy Now |
Part Details for 108TMA063M
108TMA063M CAD Models
108TMA063M Part Data Attributes
|
108TMA063M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
108TMA063M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 166 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.89 mA | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 940 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for 108TMA063M
This table gives cross-reference parts and alternative options found for 108TMA063M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 108TMA063M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GST1H102M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF | Gemmy Electronics Co Ltd | 108TMA063M vs GST1H102M |
NAE-WT102M63V16X31 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | NIC Components Corp | 108TMA063M vs NAE-WT102M63V16X31 |
GHA102M063 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF | Gemmy Electronics Co Ltd | 108TMA063M vs GHA102M063 |