Part Details for 108TMA063M by Illinois Capacitor Inc
Overview of 108TMA063M by Illinois Capacitor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 108TMA063M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P3623
|
Newark | Electrolytic Capacitor 1,000Uf 63Wv +/-20% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 108TMA063M RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1000uF ±20% - 63WVDC - +105°C RoHS: Compliant | 0 |
|
$1.4400 / $2.1000 | Buy Now |
Part Details for 108TMA063M
108TMA063M CAD Models
108TMA063M Part Data Attributes
|
108TMA063M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
108TMA063M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 166 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.89 mA | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1070 mA | |
Series | TMA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |