There are no models available for this part yet.
Overview of 108TMA100M by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 108TMA100M by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
108TMA100M-ND
|
DigiKey | CAP ALUM 1000UF 20% 100V AXIAL Min Qty: 1890 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1200 | Buy Now | |
DISTI #
598-108TMA100M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 100V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$4.0400 | Order Now |
CAD Models for 108TMA100M by Cornell Dubilier Electronics Inc
Part Data Attributes for 108TMA100M by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
149 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
3 mA
|
Length
|
41 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
1210 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for 108TMA100M
This table gives cross-reference parts and alternative options found for 108TMA100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 108TMA100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GST2A102M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1000uF | Gemmy Electronics Co Ltd | 108TMA100M vs GST2A102M |