Part Details for 109-1135H by Sanyo-Denki Co Ltd
Overview of 109-1135H by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109-1135H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2003-ND
|
DigiKey | INLET NOZZLE 221 MM CENTRIFUGAL Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$16.1595 / $21.8400 | Buy Now |
DISTI #
978-109-1135H
|
Mouser Electronics | Fan Accessories Inlet Nozzle for 221mm Centrifugal Fan, Black RoHS: Compliant | 0 |
|
$16.5400 / $21.8400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$15.8400 / $20.9700 | Buy Now | |
DISTI #
000000000005650822
|
Sager | Fan Accessories Inlet Nozzle for 221mm Centrifugal Fan, Black Min Qty: 1 | 0 |
|
$15.0800 / $20.1900 | Buy Now |
|
Neutron USA | Fan Accessories Inlet Nozzle for 221mm Fan, Black | 10 |
|
$72.3200 | Buy Now |