Part Details for 109-373-30 by Sanyo-Denki Co Ltd
Overview of 109-373-30 by Sanyo-Denki Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109-373-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-109-373-30-ND
|
DigiKey | 172X51MM 230V,DYNA ACE, SNSR VLT Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$219.8293 / $255.0700 | Buy Now |
DISTI #
978-109-373-30
|
Mouser Electronics | AC Fans Axial Fan, 172x51mm Round, 230VAC, Sensor Volt 9.6VDC-14.4VDC for 12VDC, Alarm RoHS: Compliant | 0 |
|
$218.7700 / $233.8100 | Order Now |
|
Onlinecomponents.com | AC Fan - 172x51mm - 230V - Dyna Ace - Sensor Voltage 9.6V to 14.4V (For 12V) - Alarm RoHS: Compliant | 0 |
|
$184.2300 / $343.0000 | Buy Now |